NUCLEO-F412ZG

STMicroelectronics
511-NUCLEO-F412ZG
NUCLEO-F412ZG

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F412ZG MCU, supports Arduino, ST Zio & m

May Stock: 160

Stock:
160 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1   Maximum: 25
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,159.42 ₱1,159.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
NUCLEO-F412ZG
Development Boards
ARM Cortex M4
STM32F412ZGT6U
Bulk
Brand: STMicroelectronics
Paglalarawan/Function: STM32 nucleo board
Para Magamit sa: STM32F
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 172.368 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.