CC31XXEMUBOOST

Texas Instruments
595-CC31XXEMUBOOST
CC31XXEMUBOOST

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless Also requires CC3100 BOOST

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,666.92 ₱1,666.92

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:
CC31XXEMUBOOST
Development Boards
ARM
2.4 GHz
CC3100
Brand: Texas Instruments
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: Advanced Emulation BoosterPack for SimpleLink Wi-Fi CC3100 BoosterPack
Para Magamit sa: CC3100BOOST, MSP-EXP430F5529LP
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 3.3 V, 5 V
Uri ng Produkto: Development Boards & Kits - Wireless
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: SimpleLink
Timbang ng Unit: 106.596 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

CC31XXEMUBOOST Advanced Emulation BoosterPack™

Texas Instruments CC31XXEMUBOOST Advanced Emulation BoosterPack™ is an accessory for the SimpleLink™ Wi-Fi® CC3100 wireless network processor BoosterPack plug-in module. This BoosterPack can be used to flash updates to the CC3100BOOST. The engineer can use the CC3100 radio tool for RF performance evaluation. The engineer can also use the Texas Instruments SimpleLink™ Studio for CC3100 for MCU software development. This Internet-on-a-chip™ solution contains all the user needs to easily create IoT solutions – security, quick connection, cloud support, publicly available documentation, E2E support forums, etc.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.