MAX32650FTHR#

Analog Devices / Maxim Integrated
700-MAX32650FTHR#
MAX32650FTHR#

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM MAX32650 FEATHER BOARD

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,451.66 ₱2,451.66

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Evaluation Kits
ARM Cortex M4
MAX32650
Bulk
Brand: Analog Devices / Maxim Integrated
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Uri ng Interface: JTAG, Micro USB, USB
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX32650FTHR Feather Board Evaluation Kit

Analog Devices MAX32650FTHR Feather Board Evaluation Kit is a platform for highlighting the MAX32650 ultra-low-power memory-scalable microcontrollers. The MAX32650 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. Analog Devices MAX32650FTHR Feather Board Evaluation Kit features a Micro-SD card and USB 2.0 full-speed device interface. The MAX32650FTHR is Adafruit® feather board compatible.

MAX32650-EVKIT Evaluation Kit

Analog Devices MAX32650-EVKIT Evaluation Kit evaluates the MAX32650 ultralow-power memory scalable microcontroller capabilities. The MAX32650 is specifically designed for high-performance battery-powered applications. The Analog Devices MAX32650-EVKIT kit contains a MAX32650 with a preprogrammed demo, a JTAG debugger with ribbon cable, and two standard A to Micro B USB cables.