OLIMEXINO-STM32

Olimex Ltd.
909-OLIMEXINO-STM32
OLIMEXINO-STM32

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM OLIMEXINO STM32 DEVELOPMENT PLATFORM

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,318.92 ₱1,318.92

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Olimex Ltd.
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32F103RB
Brand: Olimex Ltd.
Lapad ng Data Bus: 32 bit
Mga Dimensiyon: 53.34 mm x 42.93 mm
Para Magamit sa: STM32F103RB
Uri ng Interface: CAN, SD/MMC, USB
Maximum na Operating Temperature: + 85 C
Supply Voltage ng Pagpapatakbo: 9 V to 30 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 15
Subcategory: Development Tools
Pangalang pangkalakal: Olimexino
Timbang ng Unit: 60 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

OLIMEXINO-STM32 Development Board

Olimex OLIMEXINO-STM32 Development Board is based on the Arduino open-source electronics prototyping platform and the Maple project. It is designed around the ARM7 STM32F103RBT6 microcontroller, a high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72MHz frequency, with high-speed embedded memory, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The OLIMEXINO-STM32 Board uses a DC/DC power supply which accepts power from 9 to 30VDC, making it possible to use virtually any power supply adapter on the market and also enabling applications which operate on an industrial power supply of 24VDC