KIT-15631

SparkFun
474-KIT-15631
KIT-15631

Mfr.:

Paglalarawan:
Development Boards & Kits - AVR The SparkFun Inventor's Kit (SIK) is to put it simply one of the best ways to get started with programming and hardware interaction using the Arduino programming language. This comprehensive kit includes everything you need to complete five overarc

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,732.03 ₱7,732.03

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Development Board at Kit - AVR
RoHS: N
Starter Kits
AVR
ATmega328
Brand: SparkFun
Lapad ng Data Bus: 8 bit
Uri ng Produkto: Development Boards & Kits - AVR
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 685.485 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
USHTS:
8542310075
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Inventor's Kit for Arduino Uno v4.0

SparkFun Inventor's Kit (SIK) for Arduino Uno v4.0 is used to get started with programming and hardware interaction with the Arduino programming language. The SIK includes everything needed to complete five projects with 16 interconnected circuits. Build an autonomous robot with no previous programming or electronics experience required. An online guide is available with step-by-step instructions, circuit diagrams, and hookup tables for building each project and circuit with the included parts. Full example code is provided, concepts and components are explained at point-of-use, and troubleshooting tips offer assistance if something goes wrong.