KIT0144

DFRobot
426-KIT0144
KIT0144

Mfr.:

Paglalarawan:
Development Boards & Kits - Other Processors M1 Dock AI Development Kit

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,175.00 ₱2,175.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
DFRobot
Kategorya ng Produkto: Mga Development Board at Kit - Iba Pang Processor
RoHS:  
Development Kits
RISC-V
K210
Brand: DFRobot
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Interface: I2C, I2S, SPI, UART, USB
Uri ng Produkto: Development Boards & Kits - Other Processors
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

KIT0144 & KIT0145 Development Kits

DFRobot KIT0144 M1 Dock and KIT0145 M1W Dock Development Kits evaluate Kendryte (K210) artificial intelligence chips. The kits serve as the core unit and dual-core processing with independent FPU, 64-bit CPU, and 8M in-built SRAM. In AI processing, K210 can perform convolution, batch normalization, activation, and pooling operations. The development boards integrate M1w Docks, OV2640 cameras, 2.4" LCDs with built-in microphones, TF card slots, and onboard USB-to-serial chips for downloading and debugging codes. Gesture and touch sensors integrate gesture recognition and touch detection functions in one piece, providing an adjustable detection range from 0cm to 30cm. In addition, this module can realize face detection, voice, color, object recognition, MNIST handwritten digit recognition, feature map visualization, and more.