28333

Parallax
619-28333
28333

Mfr.:

Paglalarawan:
Development Boards & Kits - Other Processors Scribbler S3 Robot

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13,282.00 ₱13,282.00
₱12,617.90 ₱63,089.50
₱11,986.86 ₱119,868.60
₱11,267.66 ₱281,691.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Parallax
Kategorya ng Produkto: Mga Development Board at Kit - Iba Pang Processor
RoHS:  
Scribbler
Robotics
COGs
Multicore Propeller P8X32A
Brand: Parallax
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: Scribbler S3 robot
Mga Dimensiyon: 188 mm x 158.8 mm x 81 mm
Uri ng Interface: USB
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: + 10 C
Supply Voltage ng Pagpapatakbo: 3.7 V
Uri ng Produkto: Development Boards & Kits - Other Processors
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 1.305 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
MXHTS:
84715001
ECCN:
EAR99

Scribbler S3 Robot

Parallax Scribbler S3 Robot is easy to use, can be set up in minutes and features the Parallax P8X32A onboard processor. The S3 can be used to provide a platform to teach engaging activities throughout the school year. Use the S3 to teach or learn programming, robotics, math and art. The BlocklyProp online tool is the S3 robot's primary programming environment. The S3 Robot features interlocking blocks with readable text for beginners to build programs in an intuitive, visually logical way. The BlocklyProp tool exposes the S3's encoders for control over distance and speed for all possible types of movement. Pre-made blocks support all of the S3 robot's sensors, motors. In addition, blocks are included for select accessories that plug into the S3's Hacker Port.