SPC560B-DIS

STMicroelectronics
511-SPC560B-DIS
SPC560B-DIS

Mfr.:

Paglalarawan:
Development Boards & Kits - Other Processors Discovery Kit for SPC56 B line - with SPC560B54L5 MCU

May Stock: 18

Stock:
18 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,091.74 ₱6,091.74

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - Iba Pang Processor
RoHS:  
Evaluation Boards
SPC56B-DISCOVERY
Bulk
Brand: STMicroelectronics
Core: e200z0h
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: The discovery board includes a JTAG debugger from PLS, LEDs, pushbuttons and extension headers to connect prototyping boards
Para Magamit sa: SPC560B54L5
Uri ng Interface: JTAG, USB
Supply Voltage ng Pagpapatakbo: 5 V
Uri ng Produkto: Development Boards & Kits - Other Processors
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Ang Tool Ay Para Sa Pagsusuri Ng: SPC560B54L5
Timbang ng Unit: 188 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

SPC560B-DIS Discovery Evaluation Board

STMicroelectronics SPC560B-DIS Discovery Evaluation Board is a low cost and quick way to discover SPC56 B line. Based on SPC560B54L5, the discovery board includes a JTAG debugger from PLS, LEDs, push buttons and extension headers to connect prototyping boards or additional modules. PLS UDE software is available for free download and includes a perpetual 128Kbyte debugging/programming license. The SPC56 B line of MCUs is designed to address the specific need of car body applications but as well many other markets where high temperature operation, high reliability, low power stand-by operation with quick wake up and real-time loads diagnostic are required.