FLASHPRO6

Microchip Technology
579-FLASHPRO6
FLASHPRO6

Mfr.:

Paglalarawan:
Programmers - Processor Based FlashPro6 Programmer

May Stock: 140

Stock:
140 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱15,485.42 ₱15,485.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Programmer - Nakabase sa Processor
Flash Programmers
Brand: Microchip Technology
Uri ng Interface: USB
Uri ng Produkto: Programmers - Processor Based
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Solutions
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

FlashPro Express

Microchip Technology FlashPro Express provides in-system programming (ISP) for a wide range of FPGA families, including PolarFire®, PolarFire® SoC, IGLOO2, SmartFusion2, and RTG4. The FlashPro Express saves board space by using the JTAG connection, adding the flexibility of field upgrades or post-assembly production-line characterization. Production costs are significantly reduced as a result of the elimination of expensive sockets on the board.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.