STEVAL-ILL085V1

STMicroelectronics
511-STEVAL-ILL085V1
STEVAL-ILL085V1

Mfr.:

Paglalarawan:
LED Lighting Development Tools Wide input and wide output voltage LED driver with high power factor and low THD based on HVLED001A

Lifecycle:
I-verify ang Status sa Pabrika:
Hindi maliwanag ang impormasyon ng lifecycle. Kumuha ng quote para ma-verify ang availability ng numero ng piyesa na ito mula sa manufacturer.

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 2 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,422.50 ₱4,422.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng LED Lighting
RoHS:  
Evaluation Boards
HVLED001A
HVLED001A
90 VAC to 300 VAC
STEVAL-ILL085V1
Bulk
Brand: STMicroelectronics
Current ng Output: 700 mA
Uri ng Produkto: LED Lighting Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 216.500 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8473309000
USHTS:
8537109170
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ILL085V1 LED Driver Board

STMicroelectronics STEVAL-ILL085V1 LED Driver board uses the HVLED001A power management IC to improve power quality. The STEVAL-ILL085V1 board has an efficiency of 90%, consumes below 0.5W power in standby mode, and includes short-circuit and open-circuit LED protection. The STEVAL-ILL085V1 LED Driver Board has a unique design with respect to form factor and proven high thermal stability. The board houses other discrete power devices such as MOSFETs, transil, diodes, and Constant-Voltage / Constant-Current (CV/CC) controllers.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.