TWR-LCDC-EPSON

NXP Semiconductors
841-TWR-LCDC-EPSON
TWR-LCDC-EPSON

Mfr.:

Paglalarawan:
Display Development Tools EPSON DISPLAY CONTROL MOD

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13,561.56 ₱13,561.56

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Display
RoHS:  
Development Tools
S1D13513
I2C, SPI
AEC-Q100
Brand: NXP Semiconductors
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Paglalarawan/Function: Display Controller Module
Para Magamit sa: S1D13513
Uri ng Produkto: Display Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: Tower System
Mga Alias ng # ng Piyesa : 935326859598
Timbang ng Unit: 0.001 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-LCDC-EPSON Epson Display Controller Module

NXP Semiconductors TWR-LCDC-EPSON Epson Display Controller Module enables communication with RGB panels and is designed for use with Tower® System MCU/MPU modules that do not include on-board embedded LCD display controllers. The  TWR-LCDC-EPSON interfaces with the Tower System module via the parallel External Memory Interface (EBI). The TWR-LCDC-EPSON module can also be used to enable a second screen display for modules that include a display. The TWR-LCDC-EPSON  includes selectable SPI and I2C pass-through interfaces for LCD/touch configurations.