STEVAL-ILL061V1

STMicroelectronics
511-STEVAL-ILL061V1
STEVAL-ILL061V1

Mfr.:

Paglalarawan:
LED Lighting Development Tools High brightness RGB LED array driver with local dimming and diagnostics based on

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,973.66 ₱2,973.66

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng LED Lighting
RoHS:  
Evaluation Boards
L7981
LED1642GW
6 V to 28 V
STEVAL-ILL061V1
Bulk
Brand: STMicroelectronics
Uri ng Produkto: LED Lighting Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 37 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9030333800
TARIC:
9023008000
ECCN:
3A991.a.2

STEVAL-ILL061V1 Lighting Development Tool

STMicroelectronics STEVAL-ILL061V1 lighting development tool is a high brightness RGB LED array driver system evaluation board. STMicroelectronics STEVAL-ILL061V1 features local dimming and diagnostics based on independent PWM LED driver controlled through an microcontroller SPI interface. An ST DC-DC converter provides the voltages/power for overall functioning of the board.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.