STEVAL-IPM10B

STMicroelectronics
511-STEVAL-IPM10B
STEVAL-IPM10B

Mfr.:

Paglalarawan:
Power Management IC Development Tools 1200 W motor control power board based on STGIB10CH60TS-L SLLIMM 2nd seri

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,253.14 ₱4,253.14

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
IGBT Driver
125 V to 400 V
STGIB10CH60TS-L
STEVAL-IPM10B
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Paglalarawan/Function: Compact motor drive power board based on the small low-loss intelligent molded module 2nd series module STGIB10CH60TS-L
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: SLLIMM
Timbang ng Unit: 74 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMx Motor Control Power Boards

STMicroelectronics STEVAL-IPMx Motor Control Power Boards are compact boards based on the STGIF5CH60TS-L Small Low-Loss Intelligent Molded Module (SLLIMM™) 2nd series. These boards are affordable and easy-to-use solutions for driving high-power motors. The STEVAL-IPMx boards are used for a wide range of applications like white goods, air conditioning, compressors, high-end power tools, and 3-phase inverters for motor drives. The Intelligent Power Module (IPM) consists of short-circuit rugged IGBTs with various features, including undervoltage lockout (UVLO), smart shutdown, temperature sensing, NTC, and overcurrent protection.