MPF300-SPLASH-KIT

Microchip Technology
579-MPF300SPLASHKIT
MPF300-SPLASH-KIT

Mfr.:

Paglalarawan:
Programmable Logic IC Development Tools G5 POLAR FIRE SPLASH KIT - MPF300T-1FCG484E

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱32,301.94 ₱32,301.94

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Programmable Logic IC
Evaluation Kits
FPGA
MPF300T-1FCG484E
Brand: Microchip Technology
Uri ng Interface: JTAG, SPI, RGMII, UART, USB
Uri ng Produkto: Programmable Logic IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PolarFire FPGA Splash Kit

Microchip Technology PolarFire FPGA Splash Kit is a general-purpose hardware platform for evaluation and development of low-power, cost-optimized, non-volatile PolarFire FPGAs. This kit includes a 300K LE PolarFire FPGA, which integrates reliable non-volatile FPGA fabric, 12.7Gbps transceivers, 1.6Gbps I/Os, best-in-class performance, hardened security IP, and crypto processors. The PolarFire FPGA kit connections contain Gigabit Ethernet RJ45, PCIe, USB, and LPC FMC connectors. This kit with onboard DDR4 and SPI-Flash memory enables general-purpose evaluations. Typical applications include industrial automation, wireless access networks, cellular infrastructure, FMC expansion, high-speed I/O, imaging and video, security, and power measurement.