P0800

Terasic Technologies
993-P0800
P0800

Mfr.:

Paglalarawan:
Programmable Logic IC Development Tools MAX 10 NEEK Dev & Edu Board

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱20,821.42 ₱20,821.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Terasic
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Programmable Logic IC
RoHS:  
Evaluation Kits
FPGA
MAX 10
Brand: Terasic Technologies
Paglalarawan/Function: Evaluation kit for MAX 10 FPGA
Uri ng Produkto: Programmable Logic IC Development Tools
Series: MAX 10
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 1.21 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473508000
ECCN:
EAR99

Terasic MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Intel Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included on board.

MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Altera Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit Ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included onboard.