AEK-CON-BSPOTV1

STMicroelectronics
511-AEK-CON-BSPOTV1
AEK-CON-BSPOTV1

Mfr.:

Paglalarawan:
Magnetic Sensor Development Tools Blind-spot educational tool connector board with EV-VN7xxx connector

Lifecycle:
NRND:
Hindi inirerekomenda para sa mga bagong disenyo.

May Stock: 23

Stock:
23 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,009.12 ₱2,009.12

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Magnetic Sensor
RoHS:  
Connector Boards
Hall-Effect, Magnetic Sensor
Bulk
Brand: STMicroelectronics
Para Magamit sa: Blind Spot Educational Tools Actuators and Loads
Uri ng Produkto: Magnetic Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: AutoDevKit
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8471801000
ECCN:
EAR99

AEK-CON-BSPOTV1 Connector Board

STMicroelectronics AEK-CON-BSPOTV1 Connector Board is designed as a connector board for the Blind-spot Educational Tool actuators and loads. The STM AEK-CON-BSPOTV1 Connector Board arranges all the wire connections from the AEKD-BLINDSPOTA1 into a single 8-pin connector and has another connector for the EV-VN7050AS board that drives a DC geared motor for the conveyor belt. Furthermore, the board simplifies the power connection between the boards and signal transfer from the LED driving board AEK-LED-21DISM1 and the Hall sensor.