STEVAL-STWINMAV1

STMicroelectronics
511-STEVAL-STWINMAV1
STEVAL-STWINMAV1

Mfr.:

Paglalarawan:
Position Sensor Development Tools Analog microphone array expansion for the SensorTile Wireless Industrial Node (S

Lifecycle:
NRND:
Hindi inirerekomenda para sa mga bagong disenyo.

May Stock: 116

Stock:
116 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,242.36 ₱1,242.36

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Position Sensor
RoHS:  
Expansion Boards
Analog Microphone Array
STWIN
Bulk
Brand: STMicroelectronics
Uri ng Produkto: Position Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: SensorTile
Timbang ng Unit: 2.300 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8518108030
ECCN:
EAR99

STEVAL-STWINMAV1 Microphone Array

STMicroelectronics STEVAL-STWINMAV1 Microphone Array adds advanced audio sensing capabilities to the STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) Development Kit. The STEVAL-STWINMAV1 includes four low-power, high Signal-to-Noise Ratio (SNR) MP23ABS1 capacitive sensing microphones, supported by a very low drop voltage, low quiescent current, and low-noise voltage regulator ideal for battery-powered applications such as STWIN.

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.