MIKROE-3710

Mikroe
932-MIKROE-3710
MIKROE-3710

Mfr.:

Paglalarawan:
Optical Sensor Development Tools Opto Encoder 3 Click

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱828.82 ₱828.82

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Optical Sensor
Add-On Boards
Optical Sensor
TCUT1800X01
3.3 V, 5 V
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Mga Dimensiyon: 42.9 mm x 25.4 mm
Uri ng Interface: GPIO
Uri ng Produkto: Optical Sensor Development Tools
Series: Opto Encoder
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: mikroBUS
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Opto Encoder 3 Click

Mikroe Opto Encoder 3 Click is a linear incremental optical sensor/encoder click for movement or rotation encoding. The TCUT1800X01 sensor is equipped with one infrared LED with a wavelength of 950nm and four phototransistors. These Mikroe encoders are used for applications that precisely detect an object's position, speed, or rotational angle. Rotary encoders are often used for various types of controllers on many different devices.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3634 Opto Encoder 2 Click Board

Mikroe MIKROE-3634 Opto Encoder 2 Click Board is a linear incremental optical sensor/encoder click board used for movement or rotation encoding. A mikroSDK-compliant library supports this Click board. The Mikroe MIKROE-3634 comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. This clickboard features a very small optical encoder employing reflective technology for motion control purposes. The MIKROE-3634 is ideal for automotive optical sensors, position sensors for encoders, and sensors for motion, speed, and direction.