114993388

Seeed Studio
713-114993388
114993388

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools Seeed Studio 60GHz mmWave Human Fall Detection Sensor-MR60FDA2 ,Powered by XIAO ESP32C6, Home Assistant, Human Presence, Built-in Light Sensor

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,595.00 ₱1,595.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Sensor Kits
Fall Detection
5 V
Brand: Seeed Studio
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Para Magamit sa: Fall Detection Sensor
Uri ng Produkto: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9031808085
ECCN:
EAR99

MR60FDA2 Sensor Kit

Seeed Studio MR60FDA2 Sensor Kit is based on a 60GHz mmWave technology, which offers reliable fall detection and human presence detection. This sensor kit features light-level sensing, an RGB LED for interaction, and support for extended sensors/actuators. The MR60FDA2 sensor kit provides next-level sensing for more responsive automation. This kit comes with pre-flashed ESPHome firmware and wireless connectivity via Wi-Fi®, Bluetooth Low Energy (BLE), Zigbee, and Thread. The advanced mmWave sensor module for XIAO is designed to provide cutting-edge monitoring solutions for both fall detection and heartbeat monitoring. The MR60FDA2 kit is suitable for healthcare monitoring, safety monitoring, elderly care, and home automation.