TMP236EVM

Texas Instruments
595-TMP236EVM
TMP236EVM

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools TMP236EVM

May Stock: 19

Stock:
19 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,018.98 ₱2,018.98

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:
Evaluation Modules
Temperature Sensor
TMP236
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Uri ng Interface: USB
Uri ng Produkto: Temperature Sensor Development Tools
Series: TMP236
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

TMP236EVM Evaluation Kit

Texas Instruments TMP236EVM Evaluation Kit is a plug-and-play system to test and evaluate the TMP236 analog temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. With the simple GUI, temperature measurements can be streamed within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the analog interface to the TMP236. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The TMP236EVM does not require calibration or any software programming - only the TMP236EVM GUI must be installed. The GUI displays real-time streaming of temperature measurements. The evaluation module also supports a second sensing channel for comparison purposes. Temperature data can be logged and exported in CSV format.