X-NUCLEO-IKS02A1

STMicroelectronics
511-X-NUCLEO-IKS02A1
X-NUCLEO-IKS02A1

Mfr.:

Paglalarawan:
Acceleration Sensor Development Tools Motion MEMS and microphone MEMS expansion board for STM32 Nucleo

May Stock: 35

Stock:
35
Maaaring Ipadala Agad
Inoorder:
64
Inaasahan 2/27/2026
Lead-Time ng Pabrika:
3
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 25
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,440.72 ₱1,440.72

Katulad na Produkto

STMicroelectronics X-NUCLEO-IKS5A1
STMicroelectronics
Multiple Function Sensor Development Tools STM32 NUCLEO motion & environmental MEMS expansion boardindustrial applications
Bagong Produkto: Bago mula sa manufacturer na ito.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Acceleration Sensor
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
STM32
Bulk
Brand: STMicroelectronics
Para Magamit sa: Industrial Sensors
Uri ng Interface: I2C
Uri ng Produkto: Acceleration Sensor Development Tools
Series: X-NUCLEO
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 177 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

X-NUCLEO-IKS02A1 MEMS Expansion Board

STMicroelectronics X-NUCLEO-IKS02A1 MEMS Expansion Board is compatible with the Arduino UNO R3 connector layout. This STMicroelectronics expansion board embeds the ISM330DHCX 3-axis accelerometer and 3-axis gyroscope, the IIS2MDC 3-axis magnetometer, the IIS2DLPC 3-axis accelerometer, and the IMP34DT05 digital microphone. STMicroelectronics X-NUCLEO-IKS02A1 interfaces with the STM32 microcontroller via I2C pin, with the possibility of changing the default I2C port.