CUST-17061

SparkFun
474-CUST-17061
CUST-17061

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools Red Hat CoLab Farm Kit

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,011.52 ₱1,011.52

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
Experiment Kits
Red Hat Co.Lab Farm Kit
Brand: SparkFun
Paglalarawan/Function: Red Hat Co.Lab Farm Kit
Para Magamit sa: Sensor
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9023000000
ECCN:
EAR99

CUST-17061 Red Hat Co.Lab Farm Kit

SparkFun CUST-17061 Red Hat Co.Lab Farm Kit packs three activities into one small box. This farm kit accommodates learning how breadboards work and experiment with creating simple circuits by adding jumper wires, batteries, and an LED. The second stage is to add a sensor to the components from breadboard experiments and creating a signal that lights up when there is less moisture in the planter. This also holds good when there is too much moisture, the sensor lights up. This CUST-17061 Red Hat Co.Lab farm kit implements the third activity that involves the addition of seeds, containers, and the hydroponic felt included with the kit. Finally, a microgreen garden is planted. The Red Hat Co.Lab farm kit incorporates these three activities to help the user build an open-source farm.