MAX31856PMB1#

Analog Devices / Maxim Integrated
700-MAX31856PMB1#
MAX31856PMB1#

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools PMOD for MAX31856 Thermocouple to Digita

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,050.32 ₱9,050.32

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Uri ng Produkto: Temperature Sensor Development Tools
Series: MAX31851
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 59.655 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX31856PMB1 Pmod™ Evaluation Board

Analog Devices MAX31856PMB1 Pmod™ Evaluation Board provides the necessary hardware to interface the MAX31856 RTD-to-Digital Converter to any system that uses Pmod-compatible expansion ports that are configurable for SPI communication. The MAX31856PMB1 supports the MAX31856 4-wire SPI interface and provides power to the device through the 3.3V pin.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.