MIKROE-4205

Mikroe
932-MIKROE-4205
MIKROE-4205

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools Surface temp Click

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,798.00 ₱1,798.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Add-On Boards
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Uri ng Produkto: Temperature Sensor Development Tools
Series: Surface Click
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Surface Temp Click

Mikroe Surface Temp Click is a high-accuracy digital temperature sensor with breakthrough performance over a wide industrial range. The board features an Analog Devices ADT7420 16-Bit Digital I2C temperature sensor with high temperature accuracy and ultralow temperature drift (0.0073°C). The sensor also has fast first temperature conversion on power-up, no temperature calibration/correction required, and more. Mikroe Surface Temp Click is ideal for RTD and thermistor replacement, medical equipment, food transportation and storage, environmental monitoring, HVAC, and other applications.