AC47H23A

Microchip Technology
579-AC47H23A
AC47H23A

Mfr.:

Paglalarawan:
Touch Sensor Development Tools T10 Xplained Pro Extension Kit

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱886.82 ₱886.82

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Touch Sensor
RoHS:  
Extension Boards
Capacitive Touch Sensor
MCP23017
Bulk
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Para Magamit sa: MCUs
Uri ng Produkto: Touch Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A992.C

T10 Xplained Pro Extension Kit

Microchip Technology T10 Xplained Pro Extension Kit provides an easy evaluation of the Touch Library for mutual sensing. The kit demonstrates water tolerance, speed, and noise immunity on four touch buttons and on a four-segment slider. The board supports capacitive mutual sensing in Xplained Pro MCU boards and Curiosity Nano MCU boards. To use the CNANO MCU boards, designers can use the CNANO Touch adapter board or the Curiosity Nano Base for Click boards™ (AC164162). The Microchip Technology T10 supports Boosted Capacitive Touch sensing to double SNR or reduce scan time by factor 4.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.