Microchip MCP16301 Serye Mga Switching Voltage Regulator

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Topology Output Voltage Current ng Output Dami ng Output Input Voltage - Min Input Voltage - Max Quiescent Current Frequency ng Paglipat Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Series Packaging

Microchip Technology Switching Voltage Regulators Asynchronous Buck 36V Volt Regulator 1,462May Stock
6,000Inaasahan 4/9/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 4 V 30 V 2 mA 500 kHz - 40 C + 125 C AEC-Q100 MCP16301 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators MCP16301 B/O Module 2,889May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 4 V 30 V 2 mA 500 kHz - 40 C + 125 C AEC-Q100 MCP16301 Reel, Cut Tape, MouseReel
Microchip Technology Switching Voltage Regulators 30V Input buck Switching Reg 600 mA 1,942May Stock
54,000Inoorder
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 Buck 2 V to 15 V 600 mA 1 Output 4 V 30 V 2 mA 500 kHz - 40 C + 85 C AEC-Q100 MCP16301 Reel, Cut Tape, MouseReel