onsemi Mga LED Lighting Driver IC

Mga Resulta: 121
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Output Topology Current ng Output Package / Case Supply Voltage - Max Supply Voltage - Min Frequency ng Pagpapatakbo Output Voltage Series Minimum na Operating Temperature Maximum na Operating Temperature Mga Feature Kuwalipikasyon Packaging
onsemi LED Lighting Driver ICs PRECISE CC BUCK LED DRIVER FOR WIDE ANALOG DIMMING RANGE 1,789May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Buck 800 mA SOIC-8 30 V 30 V 65 kHz Adjustable NCL30076 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DIFFERENT DIMMING RANGE OPTION 491May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost, Buck SOIC-10 20 V 20 V 190 kHz 1 V to 19 V NCL30170 - 40 C + 125 C Constant Current Reel, Cut Tape
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 1,990May Stock
4,000Inaasahan 3/18/2026
Min.: 1
Mult.: 1
Reel: 1,000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45020J - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 30mA 10% CCR 1,171May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Output Boost, Buck 30 mA SOT-223 45 V 45 V 1 MHz Adjustable NSI45030AZ - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30mA 15% CCR 3,872May Stock
21,000Inoorder
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 30 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 50 V 10 mA +/- 30% 460 mW package 15,532May Stock
159,000Inoorder
Min.: 1
Mult.: 1
Max.: 3,520
Reel: 3,000

1 Output Linear 10 mA SOD-123 50 V 50 V 1 MHz Adjustable NSI50010YT1G - 55 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 15MA +/- 20% CCR 37May Stock
3,000Inaasahan 1/22/2027
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45015W - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 20MA 10% CCR 3,470May Stock
9,000Inaasahan 7/21/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 20 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 EUTECTIC 20MA 742May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Output Boost, Buck 40 mA SOT-223 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 20MA 15% CCR 2,875May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 20 mA SOT-223 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 10% CCR 3,000May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SOD-123 NSI45025A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOT223 25MA 10% CCR 1,990May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOT-223 NSI45025AZ AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SOD 123 25MA 15% CCR 2,682May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45025 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 10% CCR 5,456May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 15% CCR 4,680May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SOD-123 NSI45030 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Dvr Adj Constant Crnt Reg 45V 35mA 1,729May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Output Boost, Buck 70 mA SOT-223-4 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45035J - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 10MA 566May Stock
9,000Inaasahan 3/18/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Linear 10 mA SOD-123 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50010YT1G - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 20 MA 15% CCR 4,229May Stock
Min.: 1
Mult.: 1
Reel: 2,500
1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs MI LO CUR LED DRVR 450May Stock
7,500Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

4 Output Boost, Buck 70 mA SOIC-8 200 V 200 V 60 Hz 198 V NUD4011 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi CAV4016HV6-T2
onsemi LED Lighting Driver ICs LED DR 16 CH 4WIRE I/F 1,138May Stock
Min.: 1
Mult.: 1
Reel: 2,000

16 Output Boost, Buck 100 mA 5.5 V 3 V 25 MHz Adjustable CAT4016 - 40 C + 85 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCL30060B2DR2G
onsemi LED Lighting Driver ICs LED DRIVER WITH HV S 382May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Flyback 400 mA 11.5 V 11.5 V 60 kHz Adjustable NCL30060 - 40 C + 105 C Overvoltage Protection Reel, Cut Tape, MouseReel
onsemi NCV7693DB0R2G
onsemi LED Lighting Driver ICs N693 PAA NCV7693 FAB GRES 2,500May Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCV7693 Reel, Cut Tape
onsemi NCV78702MW0AR2G
onsemi LED Lighting Driver ICs 2PH BOOST CONTROLLER SPI GRESHAM 318May Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCV78702 Reel, Cut Tape
onsemi LED Lighting Driver ICs ANA PFC CONTROLLER 85May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Flyback 100 mA SOIC-16 20 V 300 mV 20 kHz to 250 kHz Adjustable NCL30001 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LIN TRANSCEIVER W/ RGB
5,905Inaasahan 4/10/2026
Min.: 1
Mult.: 1
Reel: 3,000

3 Output Boost, Buck 32 mA SOIC-14 18 V 5.5 V 2 MHz Adjustable NCV7430 - 40 C + 125 C Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel