CM8066201938000S R2LR

Intel
607-66201938000SR2LR
CM8066201938000S R2LR

Mfr.:

Paglalarawan:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 8 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱16,279.44 ₱16,279.44
₱14,719.24 ₱147,192.40
₱14,333.54 ₱358,338.50
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Intel
Kategorya ng Produkto: CPU - Mga Central Processing Unit
RoHS:  
Desktop Processors
Intel Core i5
64 bit
4 Core
FCLGA-1151
3.3 GHz
6 MB
4 Thread
35 W
64 GB
DDR3L-1333/1600, DDR4-1866
8 GT/s
DMI3
Intel Core i5
Skylake
i5-6500TE
Embedded
Tray
Brand: Intel
Kumpigurasyon ng CPU - Max: 1 Configuration
Suportado ang ECC Memory: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Teknolohiya ng Proseso: 14 nm
Isitilo ng Mounting: SMD/SMT
Dami ng Suportadong Display: 3 Display
Dami ng Memory Channel: 2 Channel
Dami ng PCI Express Lane: 16 Lane
Supply Voltage ng Pagpapatakbo: 1.35 V
Mga Kumpigurasyon ng PCIe: 1x16, 2x8, 1x8 + 2x4
Rebisyon ng PCIe: Revision 3.0
Uri ng Produkto: CPU - Central Processing Units
Series: i5-6300U
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Processors & Controllers
Pangalang pangkalakal: Core i5
Turbo Frequency - Max: 3.3 GHz
Mga Alias ng # ng Piyesa : 947257
Timbang ng Unit: 80.671 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Core™ i5-6500 14nm Desktop Processors

Intel® Core™ i5-6500 14nm Desktop Processors are 64-bit multi-core processors built on 14-nanometer process technology. These devices are offered in a 2-chip platform and are connected to a discrete Intel 100 Series Chipset Family Platform Controller Hub (PCH) on the motherboard. These devices leverage the power efficiency to deliver faster performance than previous generation processors. Intelligent power management with Intel Turbo Boost 2.0 dynamically controls performance and power—for cores and graphics—boosting performance precisely when needed and saving energy when it counts.

4th Generation i5 Processors

Intel 4th Gen Core Series i5 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i5 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.