CA Interface - Mga I/O Expander

Mga Resulta: 608
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging ESD Protection
Nuvoton W83601G
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins, Pb-free Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 68
Mult.: 68
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83601G TR
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Reel Without ESD Protection
Nuvoton W83L603G
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 8 GPIO pins, 3.3Vdd, RoHS Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 56
Mult.: 56

SMD/SMT SOP-14 I2C, Serial, SMBus 8 I/O With Interrupt 3.3 V 3.3 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83L603G TR
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 8 GPIO pins, 3.3Vdd, RoHS Hindi Naka-stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOP-14 I2C, Serial, SMBus 8 I/O With Interrupt 3.3 V 3.3 V 0 C + 70 C Reel Without ESD Protection
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 2,500
Mult.: 2,500
Reel: 2,500

IS31IO7325 SMD/SMT QFN-24 2.4 V 5.5 V - 40 C + 125 C Reel
Lumissil IS31IO7325-GRLS4
Lumissil Interface - I/O Expanders Multi-function I/O Driver, SOP-24 (10.0mm x 15.0mm), Tube Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

IS31IO7325 SMD/SMT SOP-24 Tube

Lumissil Interface - I/O Expanders Multi-function I/O Drvr Hindi Naka-stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500
IS31IO7325 SMD/SMT SOP-24 2.4 V 5.5 V - 40 C + 125 C Reel
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 2,500
Mult.: 2,500
Reel: 2,500

IS31IO7328 SMD/SMT QFN-16 2.4 V 5.5 V - 40 C + 125 C Reel