MAX14830ETM+

Analog Devices / Maxim Integrated
700-MAX14830ETM+
MAX14830ETM+

Mfr.:

Paglalarawan:
UART Interface IC Quad Serial UART with 128-Word FIFOs

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 274

Stock:
274 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,774.22 ₱1,774.22
₱1,499.88 ₱14,998.80
₱1,432.02 ₱35,800.50
₱1,280.64 ₱110,135.04
₱1,221.48 ₱315,141.84
₱1,141.44 ₱588,983.04
1,032 Quote

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱1,773.64
Min:
1

Katulad na Produkto

Analog Devices / Maxim Integrated MAX14830ETM+T
Analog Devices / Maxim Integrated
UART Interface IC Quad Serial UART with 128-Word FIFOs

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: UART Interface IC
RoHS:  
4 Channel
24 Mb/s
128 B
3.6 V
2.35 V
500 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-48
Tube
Brand: Analog Devices / Maxim Integrated
Bansa ng Pag-assemble: TW
Bansa ng Diffusion: SG
Bansang Pinagmulan: TW
Kit sa Pag-develop: MAX14830EVKIT#
Uri ng Produkto: UART Interface IC
Series: MAX14830
Dami ng Pack ng Pabrika: 43
Subcategory: Interface ICs
Uri: UART
Mga Alias ng # ng Piyesa : MAX14830
Timbang ng Unit: 132 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX14830 Quad Serial UART

Analog Devices MAX14830 Quad Serial UART features 128 words of receive and transmit first-in/first-out (FIFO) and a high-speed serial peripheral interface (SPIK) or I2C controller interface. A PLL and fractional baud-rate generators allow a high degree of flexibility in baud-rate programming and reference clock selection. Logic-level translation on the transceiver and controller interfaces allows ease of interfacing with microcontrollers, FPGAs, and transceivers that are powered by differing supply voltages. Extensive features simplify transceiver control in halfduplex communication applications. Maxim MAX14830 features the ability to synchronize the start of an individual UART's transmission by SPI-based triggering. On-board timers allow programming of delays between transmitters as well as clock generation on GPIOs. The 128-word FIFOs have advanced FIFO control, reducing host processor data flow management. Analog Devices MAX14830 Quad Serial UART is specified to operate over the extended -40ºC to +85ºC temperature range.