CP2102N-A02-GQFN28

Silicon Labs
634-CP2102NA02GQFN28
CP2102N-A02-GQFN28

Mfr.:

Paglalarawan:
USB Interface IC USBXpress - USB to UART Bridge QFN28

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 12,841

Stock:
12,841 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱342.20 ₱342.20
₱242.44 ₱2,424.40
₱225.62 ₱5,640.50
₱198.36 ₱19,836.00
₱188.50 ₱47,125.00
₱168.78 ₱84,390.00
₱142.68 ₱142,680.00
₱136.88 ₱342,200.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱204.16
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Silicon Labs
Kategorya ng Produkto: USB Interface IC
RoHS:  
CP2102N
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-28
USB 2.0
Full Speed (FS)
3 Mb/s
3 V
3.6 V
13.7 mA
- 40 C
+ 85 C
Tube
Brand: Silicon Labs
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Uri ng Interface: UART
Maselan sa Moisture: Yes
Dami ng Port: 1 Port
Supply Voltage ng Pagpapatakbo: 3 V to 3.6 V
Uri ng Produkto: USB Interface IC
Dami ng Pack ng Pabrika: 1533
Subcategory: Interface ICs
Pangalang pangkalakal: USBXpress
Timbang ng Unit: 50 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Labs' world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I2S digital audio bridges, HID USB to SMBus/I2C bridges, and SPI to I2C bridge with GPIO port expanders, and USB to SPI bridges.

CP2102N USBXpress™ USB-to-UART Bridge Controller

Silicon Labs CP2102N USBXpress™ USB-to-UART Bridge Controller updates RS-232 designs to USB using minimum components and PCB space. The CP2102N includes a USB 2.0 full-speed function controller, USB transceiver, oscillator, and Universal Asynchronous Receiver/Transmitter (UART). The Controller is housed in packages as small as 3mm x 3mm. No other external USB components are required.