Nexperia Mga Analog Switch IC

Mga Resulta: 106
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Dami ng Channel Kumpigurasyon On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum na Dual Supply Voltage Maximum na Dual Supply Voltage Tagal na Naka-on - Max Tagal na Naka-off - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Nexperia Analog Switch ICs 74LVC2G66DC/SOT765/VSSOP8 759May Stock
60,000Inoorder
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 5,954May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 2.3 V 5.5 V 6.5 ns 11.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs SOT-886 ANALOG SWITCH PREC 740May Stock
15,000Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs TSSOP-16 ANALOG SWITCH IC 1,902May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 2 Channel 2 x DPDT 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs TSSOP-16 ANALOG SWITCH IC 1,734May Stock
2,500Inaasahan 9/7/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 8 Channel 1 x DP4T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs TSSOP-16 ANALOG SWITCH IC 3,513May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs SOT552-1 DUAL SPDT DIGITAL SW
9,947Inaasahan 3/24/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC4066D-Q100/SOT108/SO14
44,970Inaasahan 4/17/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC4066D/SOT108/SO14
96,247Inaasahan 4/17/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC4066PW-Q100/SOT402/TSSOP14
17,454Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs SOT552-1 DUAL SPDT DIGITAL SW
24,935Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-10 2 Channel 2 x SPDT 45 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC4066D/SOT108/SO14
40,000Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC4066PW/SOT402/TSSOP14
25,000Inaasahan 7/3/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT4066BQ/SOT762/DHVQFN14
18,000Inaasahan 1/19/2027
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LV4053PW/SOT403/TSSOP16
17,500Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 435 Ohms 1 V 6 V 97 ns 73 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs SOT-886 ANALOG SWITCH PREC
44,380Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPDT 500 mOhms 1.4 V 4.3 V 100 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs TSSOP-16 ANALOG SWITCH IC
5,000Inaasahan 4/16/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 900 mOhms 1.4 V 4.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G384GZ-Q100/SOT8065/XSON
50Inoorder
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC1G66GW/SOT353/UMT5
24,000Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 70 Ohms 2 V 10 V 16 ns 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs SOT1226-1 BILATERAL SWITCH
10,000Inaasahan 3/30/2026
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT X2SON-5 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G384GZ/SOT8065/XSON5
50Inoorder
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74AHC1G66GW/SOT353/UMT5
24,000Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74LVC1G66GM/SOT886/XSON6
5,000Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT XSON-6 1 Channel 1 x SPST 15 Ohms 1.65 V 5.5 V 5.5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1
9,000Inaasahan 4/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analog Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN
9,000Inaasahan 7/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel