DFN-6 RF Detector

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Range ng Frequency Dynamic Range dB Kumpigurasyon Supply Voltage ng Pagpapatakbo Maximum na Diode Capacitance Teknolohiya Maximum na Operating Temperature Minimum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 3,376May Stock
Min.: 1
Mult.: 1
: 500

RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Guerrilla RF RF Detector Logarithmic Average Power Detector; 0.1 - 6.0 GHz; AEC-Q100 Automotive Qualified 1,755May Stock
2,500Inaasahan 4/27/2026
Min.: 1
Mult.: 1
: 2,500

Logarithmic Power Detector 1 GHz to 6 GHz 20 dB Single 2.7 V to 5 V Si + 105 C - 40 C SMD/SMT DFN-6 AEC-Q100 Reel, Cut Tape
Guerrilla RF RF Detector Power detector with range of -55 to 0 dBm (45-4200 MHz) 3,052May Stock
Min.: 1
Mult.: 1
: 2,500

Power Detector 400 MHz to 6 GHz Single 5 V Si + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Guerrilla RF RF Detector Logarithmic Average Power Detector; 0.1 - 6.0 GHz 5,347May Stock
Min.: 1
Mult.: 1
: 2,500

Logarithmic Power Detector 100 MHz to 6 GHz 20 dB Single 2.7 V to 5 V InGaP + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

RF Power Detector Si SMD/SMT DFN-6 Reel