S2-LP Serye RF Transceiver

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Range ng Frequency Maximum na Bilis ng Data Format ng Modulation Supply Voltage - Min Supply Voltage - Max Tinatanggap na Supply Current Tina-transmit na Supply Current Output Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Interface Package / Case Packaging
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 99,295May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3,650May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel