Reel CAN Interface IC

Mga Resulta: 768
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Packaging

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2,100May Stock
Min.: 2,100
Mult.: 2,100
: 2,100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN FD Transceiver 3,396May Stock
13,200Inaasahan 10/2/2026
Min.: 1
Mult.: 1
: 3,300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 2,818May Stock
Min.: 1
Mult.: 1
: 2,600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 3,344May Stock
Min.: 1
Mult.: 1
: 3,300

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 9,256May Stock
Min.: 1
Mult.: 1
: 3,300

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans ceiver 889May Stock
Min.: 1
Mult.: 1
: 1,000

SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D 1,015May Stock
2,500Inaasahan 8/26/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Trans 1,418May Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 1,609May Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver 1,325May Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD255D A 595 A 595-SN65HVD255D 3,278May Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265D 2,432May Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD267D 3,121May Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD267 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 2,050May Stock
Min.: 1
Mult.: 1
: 3,000

TCAN11625 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330D 4,053May Stock
Min.: 1
Mult.: 1
: 2,500

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT 1,900May Stock
Min.: 1
Mult.: 1
: 3,000

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332D 7,190May Stock
Min.: 1
Mult.: 1
: 2,500

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 1,289May Stock
Min.: 1
Mult.: 1
: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334D 3,009May Stock
Min.: 1
Mult.: 1
: 2,500

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNR 754May Stock
Min.: 1
Mult.: 1
: 250

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GD 3,214May Stock
Min.: 1
Mult.: 1
: 2,500

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 2,248May Stock
6,000Inaasahan 8/25/2026
Min.: 1
Mult.: 1
: 3,000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337D 4,183May Stock
Min.: 1
Mult.: 1
: 2,500

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-TCAN337GDCNR A 595-TCAN337GDCNR 1,358May Stock
Min.: 1
Mult.: 1
: 250

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive control a rea network flexibl 1,176May Stock
6,000Inaasahan 9/17/2026
Min.: 1
Mult.: 1
: 3,000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel