kw Interface - Specialized

Mga Resulta: 360
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Suportadong Protokol Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon
MaxLinear SP339EER1-L
MaxLinear Interface - Specialized Multiprotocol, Ext Temp, Transceiver 7,166May Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
onsemi NCN5192MNRG
onsemi Interface - Specialized FULL FEATURE HART MODEM 5,822May Stock
Min.: 1
Mult.: 1
: 5,000

HART Modems SMD/SMT QFN-32
STMicroelectronics Interface - Specialized ESD protection and signal booster for HDMI Source control stage interface 6,272May Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialized ESD protection and signal booster for HDMI source control stage interface 10,000May Stock
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Texas Instruments Interface - Specialized HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 818May Stock
Min.: 1
Mult.: 1
: 1,000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Texas Instruments Interface - Specialized Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR 374May Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller Aggregators 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specialized Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1 273May Stock
640Inoorder
Min.: 1
Mult.: 1

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100

Texas Instruments Interface - Specialized Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 895May Stock
Min.: 1
Mult.: 1
: 1,000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specialized Autom 24-Input Multi pleSwitchDetect 1,274May Stock
4,000Inaasahan 12/31/2026
Min.: 1
Mult.: 1
: 2,000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialized Automotive 35-V mult i-switch detection 3,088May Stock
Min.: 1
Mult.: 1
: 2,000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialized HDMI Rcvr Port Prot & Interface Device 6,362May Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialized HDMI Companion Chip 2,449May Stock
Min.: 1
Mult.: 1
: 3,000

HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 1,002May Stock
1,050Inaasahan 9/7/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 2,564May Stock
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 394May Stock
1,960Inoorder
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 162May Stock
3,000Inaasahan 11/4/2026
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 180May Stock
180Inaasahan 9/22/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 50May Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect 709May Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
NXP Semiconductors Interface - Specialized 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 755May Stock
Min.: 1
Mult.: 1
: 2,500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialized Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 6,812May Stock
Min.: 1
Mult.: 1
: 4,000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
Texas Instruments Interface - Specialized Enhanced scan bridge multidrop addressab A 926-SCANSTA111MTXNPB 783May Stock
Min.: 1
Mult.: 1

Enhanced SCAN Bridge Multidrop Addressable IEEEs Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT TSSOP-48

Renesas / Intersil Interface - Specialized PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM 506May Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28
NXP Semiconductors Interface - Specialized FlexRay transceiver 294May Stock
Min.: 1
Mult.: 1
: 1,000

FlexRay Active Star/NodeTransceiver 5.25 V 4.75 V 62 mA SMD/SMT SSOP-20
NXP Semiconductors Interface - Specialized FlexRay node transceiver 2,561May Stock
Min.: 1
Mult.: 1
: 2,000

FlexRay Node Transceiver 5.25 V 4.45 V 47 mA SMD/SMT SSOP-16