NAND SMD/SMT Mga Logic Gate

Mga Resulta: 934
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1,951May Stock
Min.: 1
Mult.: 1
: 2,000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1,867May Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2,339May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2,281May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2,243May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1,985May Stock
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 2,389May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 2,101May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 68,361May Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 1,841May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates A 595-SN74A A 595-SN74ALS30AD 2,938May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate ALS 8 Input SOIC-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 11,210May Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate 4,875May Stock
Min.: 1
Mult.: 1
: 5,000

NAND AUP 2 Input UQFN-8 1 Output 4 mA - 4 mA 31.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND 6,886May Stock
Min.: 1
Mult.: 1
Max.: 340
: 2,500

NAND 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2In Schmit Trgr A 595-CD4093BPW A 5 A 595-CD4093BPW 16,749May Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4,538May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers 1,720May Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-inp pos-NAND Schmitt triggers A 5 A 595-SN74LS132D 5,808May Stock
Min.: 1
Mult.: 1
Max.: 160
: 2,500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 15 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2Inpt+NANDGt 14,657May Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-in hi-vltg Po sitive-NAND gates A A 595-SN74LS26D 2,454May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 1 mA 17 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW 6,269May Stock
Min.: 1
Mult.: 1
Max.: 310
: 2,000

NAND 2 Gate 4000 4 Input TSSOP-8 2 Output 0 A - 85 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 52,902May Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN7438D 2,383May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 48 mA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver A A 595-SN74AS1000AD 2,424May Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5,697May Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel