kf Mga Parity Function

Mga Resulta: 23
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Circuit Dami ng Bit Logic Family Package / Case Mataas na Antas na Output Current Mababang Antas na Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74AC280M A 595-C A 595-CD74AC280M 2,685May Stock
Min.: 1
Mult.: 1
: 2,500

1 Circuit 9 bit 74AC SOIC-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,640May Stock
Min.: 1
Mult.: 1
: 2,000

1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions Hi-Sp CMOS Logic 9Bt O/E Prty Gen/Chckr 1,008May Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit HC PDIP-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74HC280MT A 595- A 595-CD74HC280MT 1,469May Stock
Min.: 1
Mult.: 1
: 2,500

1 Circuit 9 bit HC SOIC-14 - 5.2 mA 5.2 mA 200 ns 6 V 2 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 1,172May Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit F PDIP-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker 576May Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit LS PDIP-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even 853May Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit 74AC PDIP-14 - 24 mA 24 mA 263 ns 5.5 V 1.5 V - 55 C + 125 C Tube
Texas Instruments Parity Functions HS 9-Bit Odd/Even 664May Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit HCT PDIP-14 - 4 mA 4 mA 45 ns 5.5 V 4.5 V - 55 C + 125 C Tube
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers 125May Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit AS PDIP-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C Tube
Nexperia Parity Functions SOT402-1 PARITY GENERATR 9BIT 2,459May Stock
Min.: 1
Mult.: 1
: 2,500

9 bit HCT TSSOP-14 200 ns 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HC280D/SOT108/SO14 1,080May Stock
Min.: 1
Mult.: 1
: 2,500

1 Circuit 9 bit HC SOIC-14 - 7.8 mA 7.8 mA 200 ns, 40 ns, 34 ns 6 V 2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit 196May Stock
Min.: 1
Mult.: 1

1 Circuit 9 bit 74ACT SOIC-14 - 24 mA 24 mA 10.8 ns 5.5 V 4.5 V - 40 C + 85 C Tube
Texas Instruments Parity Functions 9B Odd/Even Parity G en/Checker ALT 595- ALT 595-CD74AC280M96 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

1 Circuit 9 bit AC SOIC-14 - 24 mA 24 mA 263 ns, 29 ns 5.5 V 1.5 V - 55 C + 125 C Reel
Texas Instruments Parity Functions 9-Bit Odd/Even A 595 -CD74ACT280M A 595- A 595-CD74ACT280M Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

1 Circuit 9 bit 74ACT SOIC-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-Bit Parity Generat ors/Checkers Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

1 Circuit 9 bit AS SOIC-14 - 2 mA 20 mA 12 ns 5.5 V 4.5 V 0 C + 70 C Reel
Texas Instruments Parity Functions 9-Bit Parity Generat or/Checker Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

1 Circuit 9 bit AS SOIC-14 - 15 mA 48 mA 15 ns 5.5 V 4.5 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker A A 595-SN74F280BD Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

1 Circuit 9 bit F SOIC-14 - 1 mA 20 mA 10 ns 5.5 V 4.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Parity Functions 9-bit odd/evn parity Generator/Checker Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1

1 Circuit 9 bit LS SOIC-14 - 400 uA 8 mA 50 ns 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments Parity Functions 9-Bit Odd/Even Prty Generator/Checker Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1,000
Mult.: 1,000

1 Circuit 9 bit 74ACT PDIP-14 - 24 mA 24 mA 21.6 ns 5.5 V 4.5 V - 55 C + 125 C Tube
Nexperia Parity Functions SOT108-1 PARITY GENERATR 9BIT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

HC SO-14 Reel, Cut Tape
Nexperia Parity Functions SOT108-1 PARITY GENERATR 9BIT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

HCT SO-14 Reel
Nexperia Parity Functions 74HCT280D/SOT108/SO14 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

1 Circuit 9 bit HCT SOIC-14 - 6 mA 6 mA 45 ns 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel