Parallel 4 Mbit SMD/SMT MRAM

Mga Resulta: 47
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 587May Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 316May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM 352May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 943May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 1,457May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 95May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 249May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR2A16A Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 121May Stock
Min.: 1
Mult.: 1

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM
270Inaasahan 10/14/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA 0 C + 70 C MR2A08A Tray
Avalanche Technology MRAM Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1,008
Mult.: 168
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Tray
Avalanche Technology MRAM Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
: 2,000
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000
TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
: 2,000
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000
TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
: 2,000
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000
TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 2,000
Mult.: 2,000
: 2,000
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Reel
Avalanche Technology MRAM Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000
TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Reel
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C Hindi Naka-stock
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 54TSOP package with x16 interface, 3V, -40 C to 85 C Hindi Naka-stock
Min.: 1,056
Mult.: 96

TSOP-54 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in FBGA48 package with x16 interface, 3V, -40 C to 105 C Hindi Naka-stock
Min.: 1,008
Mult.: 168

FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 105 C Hindi Naka-stock
Min.: 1,350
Mult.: 135

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C AS3004316 Tray