STMicroelectronics Mga AC/DC Converter

Mga Resulta: 133
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Teknolohiya Frequency ng Paglipat Duty Cycle - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Current ng Output Series Kuwalipikasyon Packaging
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter 762May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 57May Stock
5,000Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 924May Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 250May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2May Stock
2,000Inaasahan 2/26/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Fully integrated controller for smart chargers 1,597May Stock
Min.: 1
Mult.: 1

Si Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert
5,628Inaasahan 5/4/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
9,060Inoorder
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H
7,500Inoorder
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 108May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 300May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 20May Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters 800V Off-line QR Switching Regulator Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 1,000
Mult.: 1,000

SMD/SMT Si ALTAIR05T-800 Tube
STMicroelectronics AC/DC Converters INDUSTRIAL & POWER CONVERSION Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si L6598BD Reel
STMicroelectronics AC/DC Converters Fully integrated controller for multiport smart chargers Lead-Time para sa Hindi Naka-stock 48 (na) Linggo
Min.: 800
Mult.: 800

Si Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,000
Mult.: 2,000

VIPER11B Tube
STMicroelectronics AC/DC Converters INDUSTRIAL & POWER CONVERSION Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 2,000
Mult.: 2,000

Si VIPER11 Tube
STMicroelectronics AC/DC Converters INDUSTRIAL & POWER CONVERSION Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 2,000
Mult.: 2,000

Si VIPER11 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,000
Mult.: 2,000

VIPER11B Tube
STMicroelectronics AC/DC Converters Off-Line Volt Converter Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 2,000
Mult.: 1,000

SMD/SMT SO-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 1,000
Mult.: 1,000

SMD/SMT SIOC-16 Narrow 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube