Microchip TC1072 Serye Mga LDO Voltage Regulator

Mga Resulta: 10
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Series Packaging

Microchip Technology LDO Voltage Regulators 50mA LDO 697May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1.8 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 50mA LDO 2,640May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 5 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 50mA LDO 2,360May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 3.6 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 50mA LDO 368May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 3.3 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 50mA LDO Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-6 2.5 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel

Microchip Technology LDO Voltage Regulators 50mA LDO Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-6 2.6 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel

Microchip Technology LDO Voltage Regulators 50mA LDO Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-6 2.7 V 50 mA 1 Output Positive 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel

Microchip Technology LDO Voltage Regulators 50mA LDO Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-6 3 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel

Microchip Technology LDO Voltage Regulators 50mA LDO Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-6 4 V 50 mA 1 Output Positive 50 uA 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel

Microchip Technology LDO Voltage Regulators 50mA LDO Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-23-6 2.85 V 50 mA 1 Output Positive 2.7 V 6 V Fixed - 40 C + 125 C 85 mV TC1072 Reel