Texas Instruments Mga Switching Voltage Regulator

Mga Resulta: 5,255
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Topology Output Voltage Current ng Output Dami ng Output Input Voltage - Min Input Voltage - Max Quiescent Current Frequency ng Paglipat Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Series Packaging
Texas Instruments Switching Voltage Regulators Automotive 2.7V to 6 V input 9A stackab 8,003May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-FCRLF-EP-16 Buck 9 A 1 Output 2.7 V 6 V 3.3 MHz - 40 C + 125 C TPS62871 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 2A adjustable-frequ 250May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 2 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62812 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 1A adjustable-frequ 247May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 1 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62811 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Enhanced product 6V 3A adjustable-frequ 250May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 3 A 1 Output 2.75 V 6 V 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62813 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Automotive 2.7-V to 6-V input 6-A stac 2,527May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-FCRLF-EP-16 Buck 400 mV to 3.3 V 6 A 1 Output 2.7 V 6 V 1.75 mA 1.5 MHz to 3 MHz - 40 C + 125 C TPS62870 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 2.7-V to 6-V input 15-A sta 2,844May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-FCRLF-EP-16 Buck 15 A 1 Output 2.7 V 6 V 3.3 MHz - 40 C + 125 C TPS62873 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3V-65V 150mA Sync B uck Converter A 595- A 595-LM5165XDRCR 8,092May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-EP-10 Buck 5 V 150 mA 1 Output 3 V 65 V 10.5 uA 600 kHz - 40 C + 150 C LM5165 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive 3.5-V to 36-V 1-A synchronou A 595-LM53601NQDSXRQ1 5,047May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-10 Buck 3.3 V 1 A 1 Output 3.55 V 36 V 23 uA 2.1 MHz - 40 C + 150 C AEC-Q100 LM53601 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.8-V to 36-V 3-A ul tra-small synchron 9,878May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-13 Buck 1 V to 24 V 3 A 1 Output 3.8 V 36 V 24 uA 400 kHz - 40 C + 150 C LM60430 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER 60V 1A Step-Down Conver A 595-LMR16010PDDAR 6,077May Stock
Min.: 1
Mult.: 1

SMD/SMT SO-PowerPAD-8 Buck 800 mV to 50 V 1 A 1 Output 4.3 V 60 V 40 uA 200 kHz to 2.5 MHz - 40 C + 125 C LMR16010 Tube
Texas Instruments Switching Voltage Regulators 18.5-V output 4.8-A synchronous boost c 13,523May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WQFN-16 Boost 4 V to 18.5 V 4.8 A 1 Output 2.3 V 14 V 25 uA 2.2 MHz - 40 C + 125 C TPS61378 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.5-42Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54140ADRCR 10,661May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-EP-10 Buck 800 mV to 39 V 1.5 A 1 Output 3.5 V 42 V 116 uA 100 kHz to 2.5 MHz - 40 C + 125 C TPS54140A Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators DC-DC converter A 59 5-TPS544B20RVFT A 5 A 595-TPS544B20RVFT 4,740May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT LQFN-40 Buck 600 mV to 5.5 V 30 A 1 Output 4.5 V 18 V 10 mA 1 MHz - 40 C + 85 C TPS544B20 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5 V to 17 V input 2 A output synchro A A 595-TPS562208DDCR 37,013May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-THIN-6 Buck 760 mV to 7 V 2 A 1 Output 4.5 V 17 V 1 mA 580 kHz - 40 C + 125 C TPS562208 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61010DGS 4,679May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-10 Boost 1.5 V to 3.3 V 1.13 A 1 Output 800 mV 3.3 V 1 mA 500 kHz - 40 C + 85 C TPS61010 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Adj 800mA Switch Boo st Converter 17,105May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSON-EP-10 Boost 1.8 V to 5.5 V 800 mA 1 Output 900 mV 6.5 V 1 mA 600 kHz - 40 C + 85 C TPS61028 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Cnvrtr A 595-TP A 595-TPS61221DCKT 31,626May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 Boost 3.3 V 400 mA 1 Output 700 mV 5.5 V 1 mA 2 MHz - 40 C + 85 C TPS61221 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3MHz 1.6A Step-Down Converter A 595-TPS6 A 595-TPS62063DSGT 16,403May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 Buck 3.3 V 1.6 A 1 Output 2.7 V 6 V 1 mA 3 MHz - 40 C + 85 C TPS62063 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 28V 0.5A Step-Dwn Co nvrtr w/ SNOOZE Md A 595-TPS62175DQCR 27,035May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-10 Buck 1 V to 6 V 500 mA 1 Output 4.75 V 28 V 4.8 uA 1 MHz - 40 C + 85 C TPS62175 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 60-nA quiescent curr ent (IQ) 1.8-V to 6 19,641May Stock
Min.: 1
Mult.: 1
Max.: 70
: 3,000

SMD/SMT VSON-HR-8 Buck 3.4 V 750 mA 1 Output 1.8 V 6.5 V 60 nA 1.8 MHz - 40 C + 125 C TPS62840 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Wide input voltage ( 2V-16V) buck-boost A 595-TPS630702RNMT 23,212May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-HR-15 Buck-Boost 2.5 V to 9 V 2 A 1 Output 2 V 16 V 133 uA 2.4 MHz - 40 C + 125 C TPS63070 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3A SD Vtg Reg A 926- LM22670MRE50NOPB A A 926-LM22670MRE50NOPB 11,416May Stock
Min.: 1
Mult.: 1

SMD/SMT SO-PowerPAD-8 Buck 5 V 3 A 1 Output 4.5 V 42 V 3.4 mA 500 kHz - 40 C + 125 C LM22670 Tube
Texas Instruments Switching Voltage Regulators 5A STEP-DOWN VLTG RE G A 926-LM22678TJAD A 926-LM22678TJADJNOPB 5,468May Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TO-263-EP-7 Buck 1.285 V 5 A 1 Output 4.5 V 42 V 500 kHz - 40 C + 125 C LM22678 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Synchronous Buck Reg ulator A 595-LM4360 A 595-LM43603PWPR 5,758May Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 3 A 1 Output 3.5 V 36 V 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43603 Tube
Texas Instruments Switching Voltage Regulators 3V-65V 150mA Sync B uck Converter A 595- A 595-LM5165DRCT 9,272May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VSON-EP-10 Buck 1.23 V to 65 V 150 mA 1 Output 3 V 65 V 10.5 uA 50 kHz to 600 kHz - 40 C + 150 C LM5165 Reel, Cut Tape, MouseReel