NXP NX3L1G53 Serye Mga Analog Switch IC

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Dami ng Channel Kumpigurasyon On Resistance - Max Supply Voltage - Min Supply Voltage - Max Tagal na Naka-on - Max Tagal na Naka-off - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
NXP Semiconductors Analog Switch ICs Analog SW Single SPDT 4.3V 5,031May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Switch ICs Low-Ohmic SNGL-Pole Double-Throw Switch 2,935May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel