LFCSP-24 Multiplexer Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package / Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 24-Lead LFCSP (4 mm x 4 mm w/ EP) 1,323In Stock
Min.: 1
Mult.: 1
: 1,500

ADG1408L Multiplexers SMD/SMT LFCSP-24 8 Channel 5 V 16.5 V 4.5 V 16.5 V 6.7 Ohms 184 ns 207 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux 235In Stock
Min.: 1
Mult.: 1

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, Dual 4:1 Muxes 86In Stock
Min.: 1
Mult.: 1

ADGS1209 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes 520In Stock
Min.: 1
Mult.: 1

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI Interface Low Ron 8:1 Mux, 15V, +12 43In Stock
Min.: 1
Mult.: 1

ADGS1408 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Reel
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, Dual 4:1 Muxes Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

ADGS1209 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Reel

Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, 8:1 Muxes Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

ADGS1408 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Reel

Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Reel