192 kB RF System on a Chip - SoC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 7,000
Mult.: 7,000
: 7,000

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLCSP-33 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLCSP-33 Reel
Nordic Semiconductor RF System on a Chip - SoC BLE 5 Ready OTA QFN 32pin 5x5mm Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 4,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-48 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz Transceiver 192KB Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 8 dBm - 96 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB Non-Stocked Lead-Time 20 Weeks
Min.: 7,000
Mult.: 7,000
: 7,000

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLCSP-33 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C QFN-32 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 4,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Reel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal Non-Stocked Lead-Time 16 Weeks
Min.: 490
Mult.: 490

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2 Mbps - 91 dBm 1.7 V 3.6 V 192 kB Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

BLE, Bluetooth Direction Finding, Thread ARM Cortex M4 2 Mbps - 91 dBm 1.7 V 3.6 V 192 kB Reel, Cut Tape