CC1352P74T0RGZR

Texas Instruments
595-CC1352P74T0RGZR
CC1352P74T0RGZR

Mfr.:

Paglalarawan:
RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 466

Stock:
466 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱455.88 ₱455.88
₱353.22 ₱3,532.20
₱327.12 ₱8,178.00
₱298.70 ₱29,870.00
₱285.36 ₱71,340.00
₱277.24 ₱138,620.00
₱270.28 ₱270,280.00
Buo Reel (Mag-order sa multiple ng 2500)
₱259.26 ₱648,150.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga RF Microcontroller - MCU
RoHS:  
ARM Cortex M4F
352 kB to 704 kB
80 kB to 144 kB
1 MHz
12 bit
1.8 V
3.8 V
+ 105 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Data RAM: RAM
Uri ng Interface: SPI
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Dami ng ADC Channel: 8 Channel
Dami ng I/O: 25 I/O
Supply Voltage ng Pagpapatakbo: 1.8 V to 3.8 V
Uri ng Produkto: RF Microcontrollers - MCU
Series: CC1352P7
Dami ng Pack ng Pabrika: 2500
Subcategory: Wireless & RF Integrated Circuits
Teknolohiya: Si
Pangalang pangkalakal: SimpleLink
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.