LSM6DSO32TR

STMicroelectronics
511-LSM6DSO32TR
LSM6DSO32TR

Mfr.:

Paglalarawan:
IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): 3-axis accelerometer and 3-axis gyroscop

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,381

Stock:
4,381 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
48 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1   Maximum: 250
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 5000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱203.00 ₱203.00
₱181.54 ₱907.70
₱173.42 ₱1,734.20
₱164.14 ₱4,103.50
₱157.76 ₱7,888.00
₱151.38 ₱15,138.00
Buo Reel (Mag-order sa multiple ng 5000)
₱151.38 ₱756,900.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga IMU - Mga Inertial Measurement Unit
RoHS:  
SMD/SMT
LGA-14L
6-axis
I2C, I3C, SPI, MIPI
Digital
4 g, 8 g, 16 g, 32 g
16 bit
0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB, 0.976 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
550 uA
Reel
Cut Tape
MouseReel
LSM6DSO32
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Maselan sa Moisture: Yes
Uri ng Produkto: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Dami ng Pack ng Pabrika: 5000
Subcategory: Sensors
Timbang ng Unit: 779.167 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LSM6DSO32 iNEMO Inertial Module

STMicroelectronics LSM6DSO32 iNEMO Inertial Module is a System-in-Package (SiP) combining a 3D digital accelerometer and 3D digital gyroscope into a single, compact, low-power chip. The LSM6DSO32 delivers best-in-class motion sensing that can detect orientation and gestures in order to empower application developers and consumers with features and capabilities that are more sophisticated than simply orienting their devices to portrait and landscape mode. The event-detection interrupts of this device enable efficient and reliable motion tracking and contextual awareness, implementing hardware recognition of free-fall events, 6D orientation, click and double-click sensing, activity or inactivity, stationary/motion detection, and wakeup events.