SFM4100-Air-N2-Legris

Sensirion
403-SFM4100AIR
SFM4100-Air-N2-Legris

Mfr.:

Paglalarawan:
Flow Sensors Sensor device

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 60

Stock:
60 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,041.46 ₱11,041.46
₱10,322.84 ₱51,614.20
₱10,043.86 ₱100,438.60
₱9,732.98 ₱243,324.50
₱9,602.48 ₱384,099.20
120 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Sensirion
Kategorya ng Produkto: Mga Flow Sensor
RoHS:  
Mass Flow Meter
Air, Non-Aggressive Gases
20 slm
3 %
Bidirectional
5 V to 9 V
6.25 mm
Polyamide (PA)
Brand: Sensirion
Paraan ng Pagkonek: Legris Carstick
Maximum na Operating Temperature: + 80 C
Minimum na Operating Temperature: - 20 C
Uri ng Output: Digital
Packaging: Tray
Uri ng Produkto: Flow Sensors
Dami ng Pack ng Pabrika: 40
Subcategory: Sensors
Supply Voltage - Max: 9 V
Supply Voltage - Min: 5 V
Pangalang pangkalakal: CMOSens
Mga Alias ng # ng Piyesa : 1-100688-02
Timbang ng Unit: 60 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9026801000
USHTS:
9031808085
ECCN:
EAR99

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.

SFM4100 Digital Mass Flow Meters

Sensirion SFM4100 Digital Mass Flow Meters are designed to accurately measure air and non-aggressive gases over a large dynamic range. These meters can measure mass flow ranges up to 20 standard liters per minute (SLM) and can be easily embedded into a microprocessor environment through the digital I2C interface. These meters have a supply voltage range of 5VDC to 9VDC. The SFM4100 sensors are based on patented CMOSens® sensor technology that combines the sensor element, signal processing, and digital calibration on a single microchip. The mass flow is measured by a thermal method on the MEMS sensor element with extended dynamic range, higher long-term stability, and improved repeatability. Sensirion SFM4100 Digital Mass Flow Meters are ideal for demanding and cost-sensitive OEM applications.