TLE4972EVALINLAYTOBO1

Infineon Technologies
726-TLE4972EVALINLAY
TLE4972EVALINLAYTOBO1

Mfr.:

Paglalarawan:
Current Sensor Development Tools CURRENT SENS CONS & IND

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 1

Stock:
1
Maaaring Ipadala Agad
Inoorder:
3
Lead-Time ng Pabrika:
53
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱16,025.98 ₱16,025.98

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Current Sensor
RoHS:  
Evaluation Boards
Current Sensor
TLE4972-AE35D5
Container
Brand: Infineon Technologies
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Uri ng Produkto: Current Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: XENSIV
Mga Alias ng # ng Piyesa : TLE4972 EVAL INLAY SP005632138
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLE4972 EVAL INLAY Evaluation Board

Infineon Technologies TLE4972 EVAL INLAY Evaluation Board is designed to evaluate three-phase systems with currents up to 420A. This board features onboard LDO for precise and stable 3.3V sensor supply. The TLE4972 EVAL INLAY board is compatible with the TLE4972 current sensor programmer evaluation tool. This board is equipped with three TLE4972-AE35D5 Hall current sensors assembled on top of the PCB over an internal copper inlay 1mm thickness. The board comes assembled with press-fit high-current connectors and M6 screws for properly attaching and securing high-current cables or busbars. This evaluation board is suitable for automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power trains, battery main switches, and onboard chargers.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.