3886

Adafruit
485-3886
3886

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools Adafruit MPU-6050 6-DoF Accel and Gyro Sensor - STEMMA QT Qwiic

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
186
Inaasahan 2/23/2026
270
74
Inaasahan 4/13/2026
84
Inaasahan 5/15/2026
112
Inaasahan 5/28/2026
Lead-Time ng Pabrika:
1
Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱751.10 ₱751.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Adafruit
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
MPU-6050
Brand: Adafruit
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Mga Dimensiyon: 26 mm x 17.8 mm x 4.6 mm
Uri ng Interface: I2C
Uri ng Produkto: Multiple Function Sensor Development Tools
Series: STEMMA
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 1.800 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

MPU-6050 6-DoF Accelerometer & Gyroscope Sensor

Adafruit MPU-6050 6-DoF Accelerometer and Gyroscope Sensor is a triple-axis accelerometer and gyroscope combination. Inside the breakout are two sensors, one of which is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a gyroscope that can sense how fast the board is twisted around. Combining this data allows the user to tell how the project moves through space. This breakout is based on the popular MPU-6050 sensor. This Adafruit compact sensor uses I2C to communicate and is very easy to use.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.